Bipolar (BJT) Transistor NPN 100 V 4.5 A 110MHz 600 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 100 V 4.5 A 110MHz 600 mW Surface Mount SOT-89
PBSS304NX-QX

PBSS306NX-QX

DigiKey Part Number
1727-PBSS306NX-QXTR-ND - Tape & Reel (TR)
1727-PBSS306NX-QXCT-ND - Cut Tape (CT)
1727-PBSS306NX-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS306NX-QX
Description
TRANS NPN 100V 4.5A SOT-89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 4.5 A 110MHz 600 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Mfr
Power - Max
600 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
110MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
4.5 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
100 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
245mV @ 225mA, 4.5A
Package / Case
TO-243AA
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,31800 €3,18 €
250,28400 €7,10 €
1000,24720 €24,72 €
2500,22952 €57,38 €
5000,21888 €109,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,21386 €213,86 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54000 €