Similar
Similar

PMP4501V,115 | |
|---|---|
DigiKey Part Number | 1727-5222-2-ND - Tape & Reel (TR) 1727-5222-1-ND - Cut Tape (CT) 1727-5222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMP4501V,115 |
Description | TRANS 2NPN 45V 100MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PMP4501V,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Nexperia USA Inc. | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) Matched Pair | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-666 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847CDXV6T1G | onsemi | 76 | BC847CDXV6T1GOSCT-ND | 0,22000 € | Similar |
| EMX2DXV6T5G | onsemi | 88 000 | EMX2DXV6T5GOSTR-ND | 0,06854 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,18080 € | 18,08 € |
| 500 | 0,13576 € | 67,88 € |
| 1 000 | 0,12120 € | 121,20 € |
| 2 000 | 0,10894 € | 217,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09861 € | 394,44 € |
| 8 000 | 0,08992 € | 719,36 € |
| 12 000 | 0,08549 € | 1025,88 € |
| 20 000 | 0,08051 € | 1610,20 € |
| 28 000 | 0,07756 € | 2171,68 € |
| 40 000 | 0,07469 € | 2987,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |


