
PMV13XNR | |
---|---|
DigiKey Part Number | 1727-PMV13XNRTR-ND - Tape & Reel (TR) 1727-PMV13XNRCT-ND - Cut Tape (CT) 1727-PMV13XNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV13XNR |
Description | PMV13XN/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 7A (Ta) 600mW (Ta), 6.9W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta), 6.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,66000 € | 0,66 € |
10 | 0,40800 € | 4,08 € |
50 | 0,29700 € | 14,85 € |
100 | 0,26090 € | 26,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,15057 € | 451,71 € |
6 000 | 0,13741 € | 824,46 € |
Unit Price without VAT: | 0,66000 € |
---|---|
Unit Price with VAT: | 0,79200 € |