


PSMN3R5-40YSBX | |
|---|---|
DigiKey Part Number | 1727-PSMN3R5-40YSBXTR-ND - Tape & Reel (TR) 1727-PSMN3R5-40YSBXCT-ND - Cut Tape (CT) 1727-PSMN3R5-40YSBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN3R5-40YSBX |
Description | PSMN3R5-40YSB/SOT669/LFPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 115W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3220 pF @ 20 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71300 € | 7,13 € |
| 100 | 0,47180 € | 47,18 € |
| 500 | 0,36786 € | 183,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,31735 € | 476,03 € |
| 3 000 | 0,29190 € | 875,70 € |
| 4 500 | 0,27894 € | 1255,23 € |
| 7 500 | 0,26438 € | 1982,85 € |
| 10 500 | 0,25576 € | 2685,48 € |
| 15 000 | 0,25366 € | 3804,90 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |

