PZU15B3A,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4 729
Unit Price: 0,23000 €
Datasheet
Zener Diode 15 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU15B3A,115

DigiKey Part Number
1727-8184-2-ND - Tape & Reel (TR)
1727-8184-1-ND - Cut Tape (CT)
1727-8184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU15B3A,115
Description
DIODE ZENER 15V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 15 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 11 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
320 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDZ15S-7Diodes Incorporated4 729DDZ15S-7DICT-ND0,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes