
PZU4.3BL,315 | |
|---|---|
DigiKey Part Number | 1727-PZU4.3BL,315TR-ND - Tape & Reel (TR) 1727-PZU4.3BL,315CT-ND - Cut Tape (CT) 1727-PZU4.3BL,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU4.3BL,315 |
Description | DIODE ZENER 4.3V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11280 € | 5,64 € |
| 100 | 0,09810 € | 9,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03925 € | 392,50 € |
| 20 000 | 0,03554 € | 710,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

