
ESD8D5V0 | |
|---|---|
DigiKey Part Number | 3372-ESD8D5V0TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | ESD8D5V0 |
Description | TVS DIODE 5VWM DFN1006 |
Customer Reference | |
Detailed Description | Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 105W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DFN1006 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10224 € | 1022,40 € |
| Unit Price without VAT: | 0,10224 € |
|---|---|
| Unit Price with VAT: | 0,12269 € |

