Image for 780993-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780993-01

DigiKey Part Number
2770-780993-01-ND
Manufacturer
Manufacturer Product Number
780993-01
Description
NI PXIE-6545 (200MHZ, 32DIOCH, 1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 MHz Arbitrary, Sweep Function Generator 32 Channel Pulse Display Type
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Bulk
Part Status
Active
Type
Function Generator
Function
Arbitrary, Sweep
Number of Channels
32
Frequency - Max
200 MHz
Signal Types
Pulse
Display Type
-
Supply Voltage
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121422,16000 €21422,16 €
Manufacturers Standard Package
Unit Price without VAT:21422,16000 €
Unit Price with VAT:25706,59200 €