



UKA1V102MHD | |
|---|---|
DigiKey Part Number | 493-15338-ND |
Manufacturer | |
Manufacturer Product Number | UKA1V102MHD |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1V102MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 989 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 108KXM035M | CORNELL DUBILIER KNOWLES | 10 360 | 1572-1316-ND | 1,51000 € | Upgrade |
| 50PX1000MEFC12.5X25 | Rubycon | 2 489 | 1189-4212-ND | 1,13000 € | Upgrade |
| B41858C7108M000 | TDK | 18 812 | 495-6056-ND | 1,32000 € | Upgrade |
| B41888C7108M000 | TDK | 7 843 | 495-6060-ND | 1,35000 € | Upgrade |
| ECA-1HHG102 | Panasonic Industry | 0 | P5575-ND | 1,47000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,37800 € | 13,78 € |
| 50 | 1,08340 € | 54,17 € |
| 100 | 0,99030 € | 99,03 € |
| 800 | 0,79496 € | 635,97 € |
| 1 600 | 0,75054 € | 1200,86 € |
| 3 200 | 0,71366 € | 2283,71 € |
| 5 600 | 0,68850 € | 3855,60 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,50800 € |

