UPJ Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1J100MDD1TD

DigiKey Part Number
493-5062-1-ND - Cut Tape (CT)
493-5062-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1J100MDD1TD
Description
CAP ALUM 10UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
cms-datasheet
 cms-datasheet
EDA/CAD Models
UPJ1J100MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
67 mA @ 120 Hz
Ripple Current @ High Frequency
135 mA @ 10 kHz
Impedance
1.6 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.