1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ1H102MHD

DigiKey Part Number
493-15942-ND
Manufacturer
Manufacturer Product Number
URZ1H102MHD
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ1H102MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
830 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
954.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H102MHDNichicon208493-11082-ND1,71000 €Similar
UPS1H102MHDNichicon6 317493-14507-ND1,46000 €Similar
UPW1H102MHDNichicon7 088493-1917-ND1,61000 €Similar
UVY1H102MHDNichicon13 254UVY1H102MHD-ND1,00000 €Similar
UVZ1H102MHDNichicon15 463493-1345-ND1,05000 €Similar
In-Stock: 363
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,16500 €11,65 €
500,90980 €45,49 €
4000,70620 €282,48 €
8000,65980 €527,84 €
1 2000,63639 €763,67 €
2 8000,59496 €1665,89 €
5 2000,57013 €2964,68 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,13600 €