
NJM2592V-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2592V-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2592V-TE1 |
Description | RF DEMODULATOR IC 455KHZ 20SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 455kHz 20-LSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NJM2592V-TE1 Models |
Category | Current - Supply 2.2 mA |
Manufacturer Nisshinbo Micro Devices Inc. | Voltage - Supply 1.8V ~ 9V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Function Demodulator | Supplier Device Package 20-SSOP |
RF Frequency 455kHz | Base Product Number |
Gain 24dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,29859 € | 2597,18 € |
| 4 000 | 1,25034 € | 5001,36 € |
| 6 000 | 1,22342 € | 7340,52 € |
| Unit Price without VAT: | 1,29859 € |
|---|---|
| Unit Price with VAT: | 1,55831 € |

