
S41R | |
|---|---|
DigiKey Part Number | S41R-ND |
Manufacturer | |
Manufacturer Product Number | S41R |
Description | SWITCH TOGGLE 4PST 20A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S41R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted | |
Actuator Length | 27.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Electrical Life | 25,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,07000 € | 21,07 € |
| Unit Price without VAT: | 21,07000 € |
|---|---|
| Unit Price with VAT: | 25,28400 € |

