New at DigiKey
25-900-15-psi/kPa-GY40-CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-900-10000-psi/kPa

DigiKey Part Number
4681-25-900-10000-psi/kPa-ND
Manufacturer
Manufacturer Product Number
25-900-10000-psi/kPa
Description
Liquid Filled Pressure Gauge
Customer Reference
Detailed Description
Pressure Operated Pressure Gauge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Pressure Gauge
Function
Pressure Operated
Actuator Type
-
Operating Pressure
0 ~ 10000 PSI (0 ~ 689 bar)
Orifice Diameter
-
Fluid Type
Liquid
Connection Method
Threaded 1/4" NPT
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Features
Pressure Indicator
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Mechanical Life
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,32000 €109,32 €
Unit Price without VAT:109,32000 €
Unit Price with VAT:131,18400 €