
PT30-1500psig-1-13-2-25 | |
|---|---|
DigiKey Part Number | 4681-PT30-1500psig-1-13-2-25-ND |
Manufacturer | |
Manufacturer Product Number | PT30-1500psig-1-13-2-25 |
Description | High Performance Fixed Range Pre |
Customer Reference | |
Detailed Description | Pressure Sensor Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12x1, 4 Pin | |
Maximum Pressure | 1500PSI (10342.14kPa) | |
Operating Temperature | -30°C ~ 105°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,08000 € | 270,08 € |
| Unit Price without VAT: | 270,08000 € |
|---|---|
| Unit Price with VAT: | 324,09600 € |

