
NSM2015-100B3F-Q1SWR | |
|---|---|
DigiKey Part Number | 5380-NSM2015-100B3F-Q1SWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSM2015-100B3F-Q1SWR |
Description | INTEGRATED CURRENT SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±100A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.2% |
Mfr | Accuracy ±2.5% |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Response Time 1.5µs |
Part Status Active | Current - Supply (Max) 15mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Fixed, Voltage | Mounting Type |
Sensitivity 13.2mV/A | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Frequency DC ~ 320kHz | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,79073 € | 1790,73 € |
| Unit Price without VAT: | 1,79073 € |
|---|---|
| Unit Price with VAT: | 2,14888 € |

