
NCT6686D | |
|---|---|
DigiKey Part Number | 816-NCT6686D-ND |
Manufacturer | |
Manufacturer Product Number | NCT6686D |
Description | IC INTERFACE |
Customer Reference | |
Detailed Description | Monitors, Netbooks, Notebook PC Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Monitors, Netbooks, Notebook PC | |
Interface | LPC, Serial, SMBus, SPI, USB | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Mounting Type | Surface Mount |

