
KITVR5510MA0EVM | |
|---|---|
DigiKey Part Number | 568-KITVR5510MA0EVM-ND |
Manufacturer | |
Manufacturer Product Number | KITVR5510MA0EVM |
Description | EVAL BOARD FOR VR5510 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | VR5510 - Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer NXP USA Inc. | Utilized IC / Part VR5510 |
Packaging Bulk | Primary Attributes 2.7V ~ 60V Supply |
Part Status Active | Secondary Attributes I2C Interface(s) |
Type Power Management | Contents Board(s), Cable(s) |
Function Power Supply | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,58000 € | 347,58 € |
| Unit Price without VAT: | 347,58000 € |
|---|---|
| Unit Price with VAT: | 417,09600 € |

