Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMZ49,118

DigiKey Part Number
568-KMZ49,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KMZ49,118
Description
SENSOR ANGLE 45DEG SMD
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
KMZ49,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 45°
Linear Range
-
Output
Wheatstone Bridge
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance
3.7 kOhms
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.