
MCXN527VKLT | |
|---|---|
DigiKey Part Number | 568-MCXN527VKLT-ND |
Manufacturer | |
Manufacturer Product Number | MCXN527VKLT |
Description | IC MCU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 2MB (2M x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 12/16b; D/A 12/14b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART, USB | Supplier Device Package 100-HLQFP (14x14) |
Number of I/O 78 | Package / Case 100-LQFP Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,93000 € | 8,93 € |
| 10 | 6,97100 € | 69,71 € |
| 90 | 5,97433 € | 537,69 € |
| 180 | 5,76778 € | 1038,20 € |
| 270 | 5,66433 € | 1529,37 € |
| 540 | 5,51267 € | 2976,84 € |
| 1 080 | 5,38784 € | 5818,87 € |
| Unit Price without VAT: | 8,93000 € |
|---|---|
| Unit Price with VAT: | 10,71600 € |

