
NAFE13144B40BSMP | |
|---|---|
DigiKey Part Number | 568-NAFE13144B40BSMPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NAFE13144B40BSMP |
Description | NAFE13144B40BSMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 150 mW 64-HVQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 8 | |
Power (Watts) | 150 mW | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | - | |
Qualification | - | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-HVQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,58597 € | 9585,97 € |
| Unit Price without VAT: | 9,58597 € |
|---|---|
| Unit Price with VAT: | 11,50316 € |

