cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA85132U/2DB/Q1,0

DigiKey Part Number
PCA85132U/2DB/Q1,0-ND
Manufacturer
Manufacturer Product Number
PCA85132U/2DB/Q1,0
Description
IC DRVR MULTIPLE DIE
Customer Reference
Detailed Description
LCD Driver Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
LCD
Configuration
Multiple
Interface
I2C
Digits or Characters
Any Digit Type
Current - Supply
60 µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 95°C
Mounting Type
-
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.