
PCA9541D/01,118 | |
|---|---|
DigiKey Part Number | 568-1849-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9541D/01,118 |
Description | IC INTERFACE SPECIALIZED 16SO |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | 2-Channel I2C Multiplexer | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |

