
PCA9622DR/S911118 | |
---|---|
cms-digikey-product-number | 2156-PCA9622DR/S911118-ND |
cms-manufacturer | |
cms-manufacturer-product-number | PCA9622DR/S911118 |
cms-description | LED DRIVER 16-SEGMENT |
cms-customer-reference | |
cms-detailed-description | LED Driver IC 16 Output Linear PWM Dimming 100mA 32-TSSOP |
cms-datasheet | cms-datasheet |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 100mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-TSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-TSSOP |