
PCF2113DH/4,557 | |
|---|---|
DigiKey Part Number | PCF2113DH/4,557-ND |
Manufacturer | |
Manufacturer Product Number | PCF2113DH/4,557 |
Description | IC DRVR MATRIX 100LQFP |
Customer Reference | |
Detailed Description | LCD Driver 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 5 x 8 (Matrix) | |
Interface | I2C | |
Digits or Characters | - | |
Voltage - Supply | 2.2V ~ 4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |

