
SAA1064/N2,112 | |
|---|---|
DigiKey Part Number | 568-1107-5-ND |
Manufacturer | |
Manufacturer Product Number | SAA1064/N2,112 |
Description | IC DRVR 7 SEGMENT 4 DIGIT 24DIP |
Customer Reference | |
Detailed Description | LED Driver 24-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | 7 Segment + DP | |
Interface | I2C | |
Digits or Characters | 4 Digits | |
Current - Supply | 9.5 mA | |
Voltage - Supply | 4.5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-DIP | |
Base Product Number |

