
TDA6111Q/N4,112 | |
|---|---|
DigiKey Part Number | 568-3587-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA6111Q/N4,112 |
Description | IC AMP GENERAL PURPOSE DBS9MPF |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) DBS9MPF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Standard (General Purpose) | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 16 MHz | |
Slew Rate | 3000V/µs | |
Current - Supply | 9 mA | |
Current - Output / Channel | 10 A | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Exposed Tab, Formed Leads | |
Supplier Device Package | DBS9MPF | |
Base Product Number |

