
TDF8532HH/N3Y | |
|---|---|
DigiKey Part Number | 568-TDF8532HH/N3YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDF8532HH/N3Y |
Description | IC AMPLIFIER CLASS D 100HLQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 100-HLQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 80W x 4 @ 2Ohm | |
Voltage - Supply | 5.5V ~ 25V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Supplier Device Package | 100-HLQFP (14x14) | |
Package / Case | 100-FQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,89196 € | 22891,96 € |
| Unit Price without VAT: | 22,89196 € |
|---|---|
| Unit Price with VAT: | 27,47035 € |

