
HVC0402E5006KET | |
|---|---|
DigiKey Part Number | 273-HVC0402E5006KETTR-ND - Tape & Reel (TR) 273-HVC0402E5006KETCT-ND - Cut Tape (CT) 273-HVC0402E5006KETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0402E5006KET |
Description | RES SMD 500M OHM 10% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±10% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0402E5006KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.041" L x 0.020" W (1.04mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,50300 € | 25,03 € |
| 25 | 2,30440 € | 57,61 € |
| 50 | 2,24500 € | 112,25 € |
| 100 | 2,16790 € | 216,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,95160 € | 975,80 € |
| 1 000 | 1,90873 € | 1908,73 € |
| 1 500 | 1,88782 € | 2831,73 € |
| 2 500 | 1,86513 € | 4662,82 € |
| 3 500 | 1,85213 € | 6482,45 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,04400 € |

