
HVC0603Z5006JET | |
|---|---|
DigiKey Part Number | 273-HVC0603Z5006JETTR-ND - Tape & Reel (TR) 273-HVC0603Z5006JETCT-ND - Cut Tape (CT) 273-HVC0603Z5006JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0603Z5006JET |
Description | RES SMD 500M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0603Z5006JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.059" L x 0.031" W (1.50mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,47500 € | 24,75 € |
| 25 | 2,27840 € | 56,96 € |
| 50 | 2,16440 € | 108,22 € |
| 100 | 2,07380 € | 207,38 € |
| 250 | 2,05408 € | 513,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,89214 € | 946,07 € |
| 1 000 | 1,87133 € | 1871,33 € |
| 1 500 | 1,81648 € | 2724,72 € |
| 2 500 | 1,80960 € | 4524,00 € |
| 3 500 | 1,80547 € | 6319,14 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 4,00800 € |

