cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC4020V2506JE

DigiKey Part Number
2485-HVC4020V2506JE-ND
Manufacturer
Manufacturer Product Number
HVC4020V2506JE
Description
RES 250M OHM 5% 1.5W 4020
Customer Reference
Detailed Description
250 MOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC4020V2506JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.402" L x 0.201" W (10.20mm x 5.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.