
5SRTC-GG-K-30-36 | |
|---|---|
DigiKey Part Number | 5880-5SRTC-GG-K-30-36-ND |
Manufacturer | |
Manufacturer Product Number | 5SRTC-GG-K-30-36 |
Description | INSULATED THERMOCOUPLE, READY-MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Air, Beaded 896°F (480°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | - | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 896°F (480°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,42000 € | 95,42 € |
| Unit Price without VAT: | 95,42000 € |
|---|---|
| Unit Price with VAT: | 114,50400 € |


