
EXXC-C-24-100 | |
|---|---|
DigiKey Part Number | 5880-EXXC-C-24-100-ND |
Manufacturer | |
Manufacturer Product Number | EXXC-C-24-100 |
Description | THERMOCOUPLE EXTENSION WIRE, DUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red, White 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Red, White | |
Ratings | - | |
Features | - | |
Operating Temperature | 0°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Glass Braid | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,38000 € | 717,38 € |
| Unit Price without VAT: | 717,38000 € |
|---|---|
| Unit Price with VAT: | 860,85600 € |

