
TYPP-1418-100 | |
---|---|
DigiKey Part Number | 5880-TYPP-1418-100-ND |
Manufacturer | |
Manufacturer Product Number | TYPP-1418-100 |
Description | TUBING, OMEGAFLEX, 1/4 ", POLYET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tubing Clear Polyethylene (PE) 100.0' (30.5m) Without Fittings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.250" (6.35mm) | |
Inner Diameter | 0.125" (3.18mm) | |
Color | Clear | |
Material | Polyethylene (PE) | |
Length | 100.0' (30.5m) | |
Features | Without Fittings | |
Operating Pressure | 271.8 PSI (18.7 bar) | |
Operating Temperature | -40°C ~ 121°C | |
Fluid Type | - | |
Bend Radius (Flow) | - | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | - | |
Wall Thickness | 0.062" (1.57mm) | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,05000 € | 50,05 € |
Unit Price without VAT: | 50,05000 € |
---|---|
Unit Price with VAT: | 60,06000 € |