
TYPP-3814-100 | |
---|---|
DigiKey Part Number | 5880-TYPP-3814-100-ND |
Manufacturer | |
Manufacturer Product Number | TYPP-3814-100 |
Description | TUBING, OMEGAFLEX, 3/8 ", POLYET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tubing Clear Polyethylene (PE) 100.0' (30.5m) Without Fittings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.375" (9.53mm) | |
Inner Diameter | 0.250" (6.35mm) | |
Color | Clear | |
Material | Polyethylene (PE) | |
Length | 100.0' (30.5m) | |
Features | Without Fittings | |
Operating Pressure | 156.9 PSI (10.8 bar) | |
Operating Temperature | -40°C ~ 121°C | |
Fluid Type | - | |
Bend Radius (Flow) | - | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | - | |
Wall Thickness | 0.062" (1.57mm) | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,42000 € | 51,42 € |
Unit Price without VAT: | 51,42000 € |
---|---|
Unit Price with VAT: | 61,70400 € |