New at DigiKey
TYSC-532332-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYSC-18116-100

DigiKey Part Number
5880-TYSC-18116-100-ND
Manufacturer
Manufacturer Product Number
TYSC-18116-100
Description
OMEGAFLEX SILICONE TUBING-PEROXI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tubing Silicone 100.0' (30.5m) Without Fittings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Tubing
Outer Diameter
0.125" (3.18mm)
Inner Diameter
0.063" (1.60mm)
Color
-
Material
Silicone
Length
100.0' (30.5m)
Features
Without Fittings
Operating Pressure
10 PSI (0.69 bar)
Operating Temperature
-73°C ~ 177°C
Fluid Type
Compressed Air
Bend Radius (Flow)
-
Fluid Temperature
-
Burst Pressure
30 PSI (2.1 bar)
Minimum Bend Radius
-
Wall Thickness
0.031" (0.79mm)
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,14000 €76,14 €
Manufacturers Standard Package
Unit Price without VAT:76,14000 €
Unit Price with VAT:91,36800 €