
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.156" (3.96mm) | |
Inner Diameter | 0.094" (2.39mm) | |
Color | - | |
Material | - | |
Length | 100.0' (30.5m) | |
Features | - | |
Operating Pressure | 10 PSI (0.69 bar) | |
Operating Temperature | -73°C ~ 177°C | |
Fluid Type | - | |
Bend Radius (Flow) | - | |
Fluid Temperature | - | |
Burst Pressure | 30 PSI (2.1 bar) | |
Minimum Bend Radius | - | |
Wall Thickness | 0.031" (0.79mm) | |
Approval Agency | FDA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 80,50000 € | 80,50 € |
Unit Price without VAT: | 80,50000 € |
---|---|
Unit Price with VAT: | 96,60000 € |