
TYSP6F-18116-50 | |
---|---|
DigiKey Part Number | 5880-TYSP6F-18116-50-ND |
Manufacturer | |
Manufacturer Product Number | TYSP6F-18116-50 |
Description | SANTOPRENE FLEXIBLE RUBBER TUBIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tubing Tan Silicone 50.0' (15.2m) Without Fittings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.125" (3.18mm) | |
Inner Diameter | 0.063" (1.60mm) | |
Color | Tan | |
Material | Silicone | |
Length | 50.0' (15.2m) | |
Features | Without Fittings | |
Operating Pressure | 949.3 PSI (65.5 bar) | |
Operating Temperature | -59°C ~ 135°C | |
Fluid Type | - | |
Bend Radius (Flow) | - | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | - | |
Wall Thickness | 0.031" (0.79mm) | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,28000 € | 48,28 € |
Unit Price without VAT: | 48,28000 € |
---|---|
Unit Price with VAT: | 57,93600 € |