New at DigiKey
TYUTH95-64-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYUTH95-1418-100-BL

DigiKey Part Number
5880-TYUTH95-1418-100-BL-ND
Manufacturer
Manufacturer Product Number
TYUTH95-1418-100-BL
Description
ETHER TUBING, OMEGAFLEX, 95A SHO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tubing Blue Silicone 100.0' (30.5m) Without Fittings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Tubing
Outer Diameter
0.250" (6.35mm)
Inner Diameter
0.125" (3.18mm)
Color
Blue
Material
Silicone
Length
100.0' (30.5m)
Features
Without Fittings
Operating Pressure
264.8 PSI (18.3 bar)
Operating Temperature
-40°C ~ 73°C
Fluid Type
Compressed Air
Bend Radius (Flow)
-
Fluid Temperature
-
Burst Pressure
-
Minimum Bend Radius
-
Wall Thickness
0.063" (1.59mm)
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,80000 €73,80 €
Manufacturers Standard Package
Unit Price without VAT:73,80000 €
Unit Price with VAT:88,56000 €