
TYUTH95-38245-50 | |
---|---|
DigiKey Part Number | 5880-TYUTH95-38245-50-ND |
Manufacturer | |
Manufacturer Product Number | TYUTH95-38245-50 |
Description | ETHER TUBING, OMEGAFLEX, 95A SHO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tubing Clear Silicone 50.0' (15.2m) Without Fittings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.375" (9.53mm) | |
Inner Diameter | 0.245" (6.22mm) | |
Color | Clear | |
Material | Silicone | |
Length | 50.0' (15.2m) | |
Features | Without Fittings | |
Operating Pressure | 169.9 PSI (11.7 bar) | |
Operating Temperature | -40°C ~ 73°C | |
Fluid Type | Compressed Air | |
Bend Radius (Flow) | - | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | - | |
Wall Thickness | 0.065" (1.65mm) | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,74000 € | 61,74 € |
Unit Price without VAT: | 61,74000 € |
---|---|
Unit Price with VAT: | 74,08800 € |