
TYUTH95-64-15-BLK | |
---|---|
DigiKey Part Number | 5880-TYUTH95-64-15-BLK-ND |
Manufacturer | |
Manufacturer Product Number | TYUTH95-64-15-BLK |
Description | ETHER TUBING, OMEGAFLEX, 95A SHO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tubing Black Silicone 50.0' (15.2m) Without Fittings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.236" (6.00mm) | |
Inner Diameter | 0.157" (4.00mm) | |
Color | Black | |
Material | Silicone | |
Length | 50.0' (15.2m) | |
Features | Without Fittings | |
Operating Pressure | 160 PSI (11 bar) | |
Operating Temperature | -40°C ~ 73°C | |
Fluid Type | Compressed Air | |
Bend Radius (Flow) | - | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | - | |
Wall Thickness | 0.039" (1.00mm) | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,60000 € | 25,60 € |
Unit Price without VAT: | 25,60000 € |
---|---|
Unit Price with VAT: | 30,72000 € |