
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.315" (8.00mm) | |
Inner Diameter | 0.197" (5.00mm) | |
Color | Natural | |
Material | Polyurethane (PU) | |
Length | 0.6" (15.2mm) | |
Features | - | |
Operating Pressure | 190 PSI (13 bar) | |
Operating Temperature | -40°C ~ 73°C | |
Fluid Type | Mineral Oil, Water | |
Bend Radius (Flow) | - | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | - | |
Wall Thickness | 0.063" (1.59mm) | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,19000 € | 45,19 € |
Unit Price without VAT: | 45,19000 € |
---|---|
Unit Price with VAT: | 54,22800 € |