
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.625" (15.88mm) | |
Inner Diameter | 0.500" (12.70mm) | |
Color | Clear | |
Material | Vinyl | |
Length | 100.0' (30.5m) | |
Features | - | |
Operating Pressure | 30 PSI (2 bar) | |
Operating Temperature | 80°C | |
Fluid Type | - | |
Bend Radius (Flow) | - | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | - | |
Wall Thickness | 0.063" (1.59mm) | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,78000 € | 76,78 € |
Unit Price without VAT: | 76,78000 € |
---|---|
Unit Price with VAT: | 92,13600 € |