Pushbutton Switch SPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A165-JYM-1

DigiKey Part Number
Z11790-ND
Manufacturer
Manufacturer Product Number
A165-JYM-1
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A165-JYM-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP66 - Dust Tight, Oil and Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-10°C ~ 55°C
Mechanical Life
2,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,45000 €26,45 €
1022,82500 €228,25 €
2521,51880 €537,97 €
5020,57860 €1028,93 €
10019,67800 €1967,80 €
25018,54476 €4636,19 €
Manufacturers Standard Package
Unit Price without VAT:26,45000 €
Unit Price with VAT:31,74000 €