
CJ1W-SCU32 | |
|---|---|
DigiKey Part Number | CJ1W-SCU32-ND |
Manufacturer | |
Manufacturer Product Number | CJ1W-SCU32 |
Description | COMMUNICATIONS MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CJ1W-SCU32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | CJ Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.265 lb (120.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1443,66000 € | 1443,66 € |
| Unit Price without VAT: | 1443,66000 € |
|---|---|
| Unit Price with VAT: | 1732,39200 € |

