
D5A-7400 | |
|---|---|
DigiKey Part Number | Z9068-ND |
Manufacturer | |
Manufacturer Product Number | D5A-7400 |
Description | SWITCH SNP ACT SPST-NC 0.01A 24V |
Customer Reference | |
Detailed Description | Switch SPST-NC Panel Mount |
EDA/CAD Models | D5A-7400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (AC/DC) | |
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 250gf | |
Release Force | - | |
Operating Position | 0.173" (4.4mm) | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.0002" (0.005mm) | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -20°C ~ 75°C |

