
E2A-M18KS05-WP-B1-TP 6M | |
|---|---|
DigiKey Part Number | E2A-M18KS05-WP-B1-TP6M-ND |
Manufacturer | |
Manufacturer Product Number | E2A-M18KS05-WP-B1-TP 6M |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67, IP69K Cylinder, Threaded - M18 |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 32V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 600Hz |

