E2A-S08KS02-M5-C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2A-S08KS02-M5-C1

DigiKey Part Number
Z3439-ND
Manufacturer
Manufacturer Product Number
E2A-S08KS02-M5-C1
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
E2A-S08KS02-M5-C1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
1.5kHz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 32V
Termination Style
Connector
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 281
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
191,44000 €91,44 €
584,98400 €424,92 €
1082,57800 €825,78 €
2579,69920 €1992,48 €
5077,72900 €3886,45 €
10075,91970 €7591,97 €
Manufacturers Standard Package
Unit Price without VAT:91,44000 €
Unit Price with VAT:109,72800 €