E2A-S08LS02-WP-C1 2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2A-S08LS02-WP-C1 2M

DigiKey Part Number
Z3448-ND
Manufacturer
Manufacturer Product Number
E2A-S08LS02-WP-C1 2M
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
E2A-S08LS02-WP-C1 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
1.5kHz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 32V
Termination Style
Cable Leads
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 158
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
189,10000 €89,10 €
582,78600 €413,93 €
1080,43400 €804,34 €
2577,61880 €1940,47 €
5075,69180 €3784,59 €
10073,92310 €7392,31 €
Manufacturers Standard Package
Unit Price without VAT:89,10000 €
Unit Price with VAT:106,92000 €