
E3G-ML79-US | |
|---|---|
DigiKey Part Number | Z5701-ND |
Manufacturer | |
Manufacturer Product Number | E3G-ML79-US |
Description | SENSOR DISTANCE 2M RELAY |
Customer Reference | |
Detailed Description | Distance-Settable (BGS) Optical Sensor 7.874" ~ 78.740" (200mm ~ 2m) ADJ Relay - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Distance-Settable (BGS) | |
Sensing Distance | 7.874" ~ 78.740" (200mm ~ 2m) ADJ | |
Voltage - Supply | 24 ~ 240VAC, 12 ~ 240VDC | |
Response Time | 30ms | |
Output Configuration | Relay - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (860nm) | |
Connection Method | Terminal Block | |
Ingress Protection | IP67 (with protective cover), IEC | |
Adjustment Type | Teaching Method | |
Operating Temperature | -25°C ~ 55°C |

